The Phihong PSAC60W-240-R is a 24V 2.5A desktop AC/DC power adapter with a maximum output power of 60W. It operates within a temperature range of 0°C to 40°C and is approved by UL and CEC. The adapter measures 130mm in length, 60mm in width, and 32mm in height, with a weight of 10.758558oz. It is designed for desktop mounting and has a single output.
Phihong PSAC60W-240-R technical specifications.
| Approvals | UL, CEC |
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Height | 32mm |
| Length | 130mm |
| Max Input Current | 700mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Overall Depth | 32mm |
| Package Quantity | 1 |
| Polarity | Positive |
| Series | PSAC60W |
| Voltage - Output 1 | 24V |
| Weight | 10.758558oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-240-R to view detailed technical specifications.
No datasheet is available for this part.