The Phihong PSAC60W-240-R-CNR2 is a 60W AC/DC power supply with an output voltage of 24V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 60W. The power supply is designed for desktop mounting and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D.
Phihong PSAC60W-240-R-CNR2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-240-R-CNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.