The PSAC60W-240-R-CNR3 is a 60W AC/DC power adapter with a maximum output current of 2.5A and a maximum output voltage of 24V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 60W. The adapter is designed for desktop mounting and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. It weighs 0.673lb and is part of the PSAC60W series.
Phihong PSAC60W-240-R-CNR3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-240-R-CNR3 to view detailed technical specifications.
No datasheet is available for this part.