The Phihong PSAC60W-560-R-C2 is a 56V 1.08A 60W desktop AC/DC power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a barrel plug output connector with a 2.5mm I.D. x 5.5mm O.D. x 10.0mm diameter. The power supply has a maximum power dissipation of 60W and weighs 0.673lb.
Phihong PSAC60W-560-R-C2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.08A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-560-R-C2 to view detailed technical specifications.
No datasheet is available for this part.