The PSAC60W-560-R-C3 is a 60W AC/DC power supply from Phihong with a maximum operating temperature range of 0-40°C. It has a maximum output current of 1.08A and an output voltage of 56V. The power supply is mounted on a desktop and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The device has a maximum power dissipation of 60W and a weight of 0.673lb.
Phihong PSAC60W-560-R-C3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.08A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-560-R-C3 to view detailed technical specifications.
No datasheet is available for this part.