The PSAC60W-560-R-C4 is a 60W AC/DC power adapter from Phihong with a maximum output voltage of 56V and a maximum output current of 1.08A. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 60W. The adapter features a desktop mount and a barrel plug with a 1.35mm inner diameter and 3.5mm outer diameter, 10.0mm in length. It is part of the PSAC60W series of power supplies.
Phihong PSAC60W-560-R-C4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.08A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-560-R-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.