Phihong PSAM30R-240 technical specifications.
| Approvals | CE, cURus |
| Cord Length | 70.9inch |
| Depth | 35.7mm |
| Height | 1.41inch |
| Length | 3.94inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.25A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSAM30R |
| Weight | 0.441lb |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAM30R-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.