Phihong PSB05R-050Q(A)-RPA technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Series | PSB05R (5W) |
| Weight | 0.282lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSB05R-050Q(A)-RPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.