Phihong PSC03R-050 technical specifications.
| Approvals | UL, CE, TUV |
| Current - Output 1 | 500mA |
| Current Rating | 500mA |
| Frequency | 63Hz |
| Height | 1.25inch |
| Length | 2.97inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | USB A Receptacle |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Series | PSC03R (2.5W) |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.135lb |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC03R-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.