Phihong PSC12A-050 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Series | PSC12 (10W) |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12A-050 to view detailed technical specifications.
No datasheet is available for this part.