Phihong PSC12E-090 technical specifications.
| Approvals | CE, cULus, CCC |
| Cord Length | 47.2inch |
| Height | 1.93inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.11A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Series | PSC12x |
| Weight | 0.165lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12E-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.