Phihong PSC12R120 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Depth | 32.39mm |
| Efficiency | 77.8% |
| Height | 1.27inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PSC12R |
| Weight | 0.165lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12R120 to view detailed technical specifications.
No datasheet is available for this part.