Phihong PSC30R-120 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSC30R (30W) |
| Weight | 0.563lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC30R-120 to view detailed technical specifications.
No datasheet is available for this part.