Phihong PSC30U-120V technical specifications.
| Approvals | cULus |
| Cord Length | 59inch |
| Efficiency | 83.5% |
| Height | 1.24inch |
| Length | 3.88inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Overall Depth | 31.5mm |
| Package Quantity | 1 |
| Series | PSC30U-V |
| Weight | 0.551lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC30U-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.