Phihong PSC75U-560-R-CR2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.34A |
| Max Power Dissipation | 75W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSC75U (75W) |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC75U-560-R-CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.