Phihong PSF-151-203 technical specifications.
| Current - Output 1 | 30A |
| Current - Output 2 | 10A |
| Height | 38mm |
| Length | 203mm |
| Number of Outputs | 2 |
| Series | PSF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 106.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSF-151-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.