Regulated, single-output AC/DC external plug-in adapter delivering 5V at 0.55A for a maximum of 2.75W. Features a 90-264V AC input range and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Operating temperature range is 0°C to 40°C, with load and line regulation at 5%. Includes over-voltage and short-circuit protection.
Phihong PSM03A-050 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.55A |
| Maximum Output Power | 2.75W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 100(rms)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSM03A-050 to view detailed technical specifications.
No datasheet is available for this part.