Phihong PSM03A-050(ID)-R technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 2.8W |
| Mount | Wall |
| Output Connector | USB Mini |
| Output Voltage | 5V |
| Series | PSM03 (2.75W) |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM03A-050(ID)-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.