Phihong PSM03A-050-R technical specifications.
| Current - Output 1 | 550mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Power | 2.75W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Series | PSM03 (2.75W) |
| Voltage - Output 1 | 5V |
| Weight | 0.099lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM03A-050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
