Phihong PSM03A-050Q-3-R technical specifications.
| Current - Output 1 | 550mA |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Voltage - Output 1 | 5V |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM03A-050Q-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.