Regulated AC/DC plug-in adapter, single output, 5V at 0.75A, delivering 4W maximum output power. Features universal input voltage from 90 to 264V AC with a maximum input current of 0.2A (rms). Offers a minimum isolation voltage of 3000VAC, 5% load and line regulation, and protection against over voltage and short circuits. The adapter includes a cylindrical female output connector with a 2.1x5.5 mm diameter and center positive polarity.
Phihong PSM04A-050(STD) technical specifications.
| Package Length (mm) | 69.4 |
| Package Width (mm) | 48 |
| Package Height (mm) | 25 |
| Mounting | Plug in |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 4W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2(rms)A |
| Efficiency | 50(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 55mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSM04A-050(STD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.