Phihong PSM090-240P technical specifications.
| Approvals | cULus |
| Efficiency | 85% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.22inch |
| Isolation Voltage | 3kV |
| Length | 6.65inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 6 |
| Series | PSM090-240P |
| Termination | Terminal Block |
| Weight | 0.813lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM090-240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.