Switching AC/DC plug-in adapter delivering a fixed 9V output at 1.1A, providing up to 10W of power. Features interchangeable wall mount style, 90-264V AC input, and a 1.1A maximum output current. Offers 76.6% minimum efficiency and 3000VAC minimum isolation voltage. Operates within 0°C to 50°C, with 5% load and line regulation. Equipped with IEC 320-C8 input and a 2.1x5.5mm cylindrical female output connector (center positive). Includes over-voltage and short-circuit protection.
Phihong PSM11R-090-R technical specifications.
| Style | Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.1A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(rms)@120VACA |
| Efficiency | 76.6(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Typical Inrush Current | 60(Max)@120VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSM11R-090-R to view detailed technical specifications.
No datasheet is available for this part.