Phihong PSM11R-120 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 840mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Series | PSM11R (10W) |
| Voltage - Output 1 | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.282lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM11R-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
