
The PSM36W-120-TW2 is a 12V 3A desktop AC/DC power adapter with a maximum power dissipation of 36W and an operating temperature range of 0-45°C. It is certified to CE and cULus standards. The adapter has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. and a length of 11.2mm. It measures 4.72inch in length, 1.98inch in width, and 1.27inch in height, and weighs 0.551lb. The cord length is 39.4inch.
Phihong PSM36W-120-TW2 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 39.4inch |
| Height | 1.27inch |
| Length | 4.72inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.2mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PSM36W |
| Weight | 0.551lb |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM36W-120-TW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.