Phihong PSM500-210-R technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 83% |
| Height | 1.61inch |
| Isolation Voltage | 4.242kV |
| Length | 13inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 500W |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Series | PSM500 |
| Voltage - Output 1 | 50V |
| Voltage - Output 2 | 12V |
| Weight | 4.488lb |
| Width | 5.24inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSM500-210-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
