Phihong PSS-40-120-LF technical specifications.
| Current - Output 1 | 3.3A |
| Height | 32mm |
| Length | 108mm |
| Number of Outputs | 1 |
| Series | PSS |
| Voltage - Output 1 | 12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSS-40-120-LF to view detailed technical specifications.
No datasheet is available for this part.