Phihong PSS40-303 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 5|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSS40-303 to view detailed technical specifications.
No datasheet is available for this part.