The Phihong PSS45W-150 is a desktop AC/DC adapter with a single output, delivering 15V at a maximum current of 3.4A and a maximum power of 45W. It operates from an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. The adapter is designed to operate within a temperature range of 0 to 40°C. It achieves an efficiency of 85% typical.
Phihong PSS45W-150 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 3.4A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(rms)(Typ)A |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Phihong PSS45W-150 to view detailed technical specifications.
No datasheet is available for this part.