Phihong REWORK1.35X3.5CENTER-PSAA20R-033-R-CN4 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK1.35X3.5CENTER-PSAA20R-033-R-CN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.