Phihong RPA technical specifications.
| Efficiency | 65% |
| Number of Outputs | 1 |
| Weight | 0.2288oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong RPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.