The 74ABT162245ADGG is a dual 8-bit buffer/driver integrated circuit from Philips, operating at a nominal supply voltage of 5V. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 48 terminals and is packaged in a TSSOP-48 package. It is a bidirectional, common control device with a propagation delay of 4.9 ns at nominal supply conditions. The maximum output current is 12 mA.
Philips 74ABT162245ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT162245ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.