The 74ABT16245BDL is a dual 8-bit bus buffer from Philips, featuring a 48-pin SSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum power supply current of 19mA. The device has a propagation delay of 4ns at nominal supply conditions and supports bidirectional counting with a common control type.
Philips 74ABT16245BDL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 19 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT16245BDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.