The Philips 74ABT16827ADL is an industrial-grade bus driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual enable control type and a true output polarity. The device operates at a nominal supply voltage of 5V and has a maximum output current of 64 microamperes. The 74ABT16827ADL is packaged in a 56-pin SSOP package and is suitable for use in industrial applications.
Philips 74ABT16827ADL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 10 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 2.7 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT16827ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.