The 74AHC00D is a 14-pin SOP14 logic IC from Philips, operating over a temperature range of -40 to 125 degrees Celsius. It is a NAND gate with a maximum output current of 0.008A and a propagation delay of 9.5ns. The device has a load capacitance of 50pF and does not have Schmitt trigger functionality. It is available in an automotive temperature grade and is packaged in a SOP14 package with a 0.25mm pitch.
Philips 74AHC00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.