Philips 74AHC123AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC123AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.