The 74AHC132D is a dual NAND gate logic IC from Philips, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and is packaged in a SOP14 package. The device has a maximum output current of 8 microamperes and a propagation delay of 12.5 nanoseconds. It also features Schmitt trigger input and a load capacitance of 50 picofarads.
Philips 74AHC132D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.