The 74AHC1G125GW is a 1-bit bus driver from Philips, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 0.008A. The device is packaged in a TSSOP-5/6 package type and has a load capacitance of 50pF. It features a propagation delay of 9.5ns at nominal supply conditions. The device is designed for use in automotive environments and has a temperature grade of AUTOMOTIVE.
Philips 74AHC1G125GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC1G125GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.