The 74AHC1G14GV is a 5-terminal inverter logic IC from Philips, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a Schmitt trigger input. The device has a maximum current of 0.008A and a propagation delay of 13.5ns. It is packaged in a 5-pin TSOP package, suitable for surface mount applications.
Philips 74AHC1G14GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC1G14GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.