The 74AHC245PW is an 8-bit dual bidirectional buffer from Philips, featuring a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 0.008A. The device has 20 terminals and is packaged in a 20-pin TSSOP package. It is designed for use in logic IC applications, specifically buffers and line drivers.
Philips 74AHC245PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.