Philips 74AHC273D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC273D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.