The 74AHCT02PW is a 14-pin industrial-grade NOR gate logic IC from Philips, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 5V and a maximum current of 0.008A. The device features a TSSOP package with a 0.25mm pitch. It is designed for use in industrial applications and has a propagation delay of 8.5ns at nominal supply conditions.
Philips 74AHCT02PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT02PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.