The 74AHCT126D is a 14-pin industrial-grade bus driver IC from Philips, operating within a temperature range of -40 to 85 degrees Celsius. It is a single-function device with 4-bit capability, designed for use with a 5V supply voltage. The IC features a propagation delay of 8.5ns and a maximum output current of 8mA. It is packaged in a SOP14 package, suitable for surface-mount applications.
Philips 74AHCT126D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.