The 74AHCT86PW is a dual XOR gate IC from Philips, featuring a TSSOP14 package and operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and a maximum output current of 8μA. The device is designed for automotive applications and has a propagation delay of 11ns at nominal supply conditions. The IC has a load capacitance of 50pF and does not have Schmitt trigger functionality.
Philips 74AHCT86PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT86PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.