This industrial-grade dual flip-flop IC operates at a maximum temperature of 85 degrees Celsius and a minimum temperature of -40 degrees Celsius. It features a nominal supply voltage of 3.3 volts and a maximum frequency of 150 MHz. The device has 56 terminals and a dual terminal position. It is packaged in a 56-pin SSOP package and has a load capacitance of 50 pF.
Philips 74ALVCH16821DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Number of Functions | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVCH16821DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.