The 74ALVT162245DL is a dual 8-bit buffer/line driver from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and a dual terminal position. The device is rated for a maximum output current of 0.012 amps and has a propagation delay of 5.3 nanoseconds. It is designed for industrial applications and is available in a SSOP-48 package.
Philips 74ALVT162245DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.3 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVT162245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.