The 74ALVT16373DGG is an 8-bit dual D latch logic IC from Philips, featuring a supply voltage of 3.3V and an industrial temperature grade. It has 48 terminals and a JEDEC package code of R-PDSO-G48. The device operates within a temperature range of -40°C to 85°C and has a maximum current of 0.064A. The logic IC type is D latch, and it has a propagation delay of 4.2ns at nominal supply conditions. The load capacitance is 50pF.
Philips 74ALVT16373DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVT16373DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.