Philips 74AUP1G32GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 19.1 |
| Load Capacitance | 30 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AUP1G32GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.