The Philips 74HC112D is a 16-pin SOP logic IC designed for automotive applications. It features two J-K flip-flop functions with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum frequency of 20 MHz and a load capacitance of 50 pF. It is suitable for use in high-speed digital circuits and can withstand negative edge triggers.
Philips 74HC112D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC112D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.