The Philips 74HC112PW is a 16-pin TSSOP logic IC designed for automotive applications. It features two J-K flip-flop functions with a maximum operating frequency of 20MHz. The device operates over a temperature range of -40 to 125°C and has a maximum output current of 0.004A. The IC is packaged in a 16-pin TSSOP package with a load capacitance of 50pF.
Philips 74HC112PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC112PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.